Diode 40 V 2A Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB068LAM-40TR

DigiKey Part Number
RB068LAM-40TR-ND - Tape & Reel (TR)
RB068LAM-40CT-ND - Cut Tape (CT)
RB068LAM-40DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB068LAM-40TR
Description
DIODE SCHOTTKY 40V 2A PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RB068LAM-40TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
690 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDTM
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
109,19700 Kč91,97 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,73583 Kč8 207,49 Kč
6 0002,68774 Kč16 126,44 Kč
9 0002,59920 Kč23 392,80 Kč
15 0002,58600 Kč38 790,00 Kč
21 0002,33603 Kč49 056,63 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč