Direct
Similar
Similar

RB060M-30TR | |
|---|---|
DigiKey Part Number | RB060M-30TR-ND - Tape & Reel (TR) RB060M-30CT-ND - Cut Tape (CT) RB060M-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB060M-30TR |
Description | DIODE SCHOTTKY 30V 2A PMDU |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,90437 Kč | 8 713,11 Kč |
| 6 000 | 2,64974 Kč | 15 898,44 Kč |
| 9 000 | 2,51997 Kč | 22 679,73 Kč |
| 15 000 | 2,37410 Kč | 35 611,50 Kč |
| 21 000 | 2,28770 Kč | 48 041,70 Kč |
| 30 000 | 2,20375 Kč | 66 112,50 Kč |
| 75 000 | 2,09980 Kč | 157 485,00 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |









