


CRS20I30A(TE85L,QM | |
|---|---|
DigiKey Part Number | 264-CRS20I30A(TE85L,QMTR-ND - Tape & Reel (TR) 264-CRS20I30A(TE85L,QMCT-ND - Cut Tape (CT) 264-CRS20I30A(TE85L,QMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS20I30A(TE85L,QM |
Description | DIODE SCHOTTKY 30V 2A SFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRS20I30A(TE85L,QM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 60 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | S-FLAT (1.6x3.5) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 100 | 5,69470 Kč | 569,47 Kč |
| 500 | 4,31046 Kč | 2 155,23 Kč |
| 1 000 | 3,86384 Kč | 3 863,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,29571 Kč | 9 887,13 Kč |
| 6 000 | 3,00940 Kč | 18 056,40 Kč |
| 9 000 | 2,86345 Kč | 25 771,05 Kč |
| 15 000 | 2,69946 Kč | 40 491,90 Kč |
| 21 000 | 2,60235 Kč | 54 649,35 Kč |
| 30 000 | 2,50795 Kč | 75 238,50 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |


