


PMEG3020BER,115 | |
|---|---|
DigiKey Part Number | 1727-5203-2-ND - Tape & Reel (TR) 1727-5203-1-ND - Cut Tape (CT) 1727-5203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3020BER,115 |
Description | DIODE SCHOTTKY 30V 2A SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3020BER,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 170pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 100 | 3,67260 Kč | 367,26 Kč |
| 500 | 2,73898 Kč | 1 369,49 Kč |
| 1 000 | 2,43682 Kč | 2 436,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,04863 Kč | 6 145,89 Kč |
| 6 000 | 1,85500 Kč | 11 130,00 Kč |
| 9 000 | 1,75627 Kč | 15 806,43 Kč |
| 15 000 | 1,64529 Kč | 24 679,35 Kč |
| 21 000 | 1,57957 Kč | 33 170,97 Kč |
| 30 000 | 1,51566 Kč | 45 469,80 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


