
RB058LAM150TR | |
|---|---|
DigiKey Part Number | RB058LAM150TR-ND - Tape & Reel (TR) RB058LAM150CT-ND - Cut Tape (CT) RB058LAM150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB058LAM150TR |
Description | DIODE SCHOTTKY 150V 3A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB058LAM150TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 6,37800 Kč | 63,78 Kč |
| 100 | 5,47300 Kč | 547,30 Kč |
| 500 | 4,14770 Kč | 2 073,85 Kč |
| 1 000 | 3,72017 Kč | 3 720,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,76387 Kč | 8 291,61 Kč |
| 6 000 | 2,42075 Kč | 14 524,50 Kč |
| 9 000 | 2,34817 Kč | 21 133,53 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |











