RB055L-30TE25 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1 057
Unit Price: 10,84000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 59 311
Unit Price: 12,72000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 14,81000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,85845 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9 287
Unit Price: 16,27000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 152 468
Unit Price: 22,32000 Kč
Datasheet

Similar


onsemi
In Stock: 26 575
Unit Price: 11,05000 Kč
Datasheet

Similar


onsemi
In Stock: 34 051
Unit Price: 14,39000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9 215
Unit Price: 14,81000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,85845 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 484
Unit Price: 16,68000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,35949 Kč
Datasheet
Diode 30 V 3A Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB055L-30TE25

DigiKey Part Number
RB055L-30TE25TR-ND - Tape & Reel (TR)
RB055L-30TE25CT-ND - Cut Tape (CT)
RB055L-30TE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB055L-30TE25
Description
DIODE SCHOTTKY 30V 3A PMDS
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
Technology
Supplier Device Package
PMDS
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
550 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RB055LAM-30TRRohm Semiconductor1 057RB055LAM-30CT-ND10,84000 KčSimilar
B140HB-13-FDiodes Incorporated59 311B140HB-FDICT-ND12,72000 KčSimilar
B330A-13-FDiodes Incorporated0B330A-FDICT-ND14,81000 KčSimilar
B330LA-M3/5ATVishay General Semiconductor - Diodes Division0B330LA-M3/5AT-ND2,85845 KčSimilar
B330LA-M3/61TVishay General Semiconductor - Diodes Division9 287B330LA-M3/61TGICT-ND16,27000 KčSimilar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,05000 Kč11,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5002,73193 Kč4 097,90 Kč
3 0002,46748 Kč7 402,44 Kč
4 5002,33266 Kč10 496,97 Kč
7 5002,18110 Kč16 358,25 Kč
10 5002,11975 Kč22 257,37 Kč
Manufacturers Standard Package
Unit Price without VAT:11,05000 Kč
Unit Price with VAT:13,37050 Kč