Similar
Similar

SSA33L-M3/61T | |
|---|---|
DigiKey Part Number | SSA33L-M3/61T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSA33L-M3/61T |
Description | DIODE SCHOTTKY 30V 3A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B330A-13 | Diodes Incorporated | 0 | B330ADICT-ND | 22,52000 Kč | Similar |
| B330A-13-F | Diodes Incorporated | 0 | B330A-FDICT-ND | 14,81000 Kč | Similar |
| RB055L-30TE25 | Rohm Semiconductor | 0 | RB055L-30TE25CT-ND | 11,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 200 | 2,85845 Kč | 20 580,84 Kč |
| Unit Price without VAT: | 2,85845 Kč |
|---|---|
| Unit Price with VAT: | 3,45872 Kč |



