
SS13 | |
|---|---|
DigiKey Part Number | SS13FSTR-ND - Tape & Reel (TR) SS13FSCT-ND - Cut Tape (CT) SS13FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS13 |
Description | DIODE SCHOTTKY 30V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B130-13-F | Diodes Incorporated | 91 612 | B130-FDICT-ND | 6,88000 Kč | Similar |
| B130Q-13-F | Diodes Incorporated | 4 925 | 31-B130Q-13-FCT-ND | 9,18000 Kč | Similar |
| B230A-13-F | Diodes Incorporated | 38 013 | B230A-FDICT-ND | 10,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 8,86400 Kč | 88,64 Kč |
| 100 | 5,67060 Kč | 567,06 Kč |
| 500 | 4,29332 Kč | 2 146,66 Kč |
| 1 000 | 3,84847 Kč | 3 848,47 Kč |
| 2 000 | 3,47380 Kč | 6 947,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,69995 Kč | 20 249,62 Kč |
| 15 000 | 2,48999 Kč | 37 349,85 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |



