
RB055LAM-30TR | |
|---|---|
DigiKey Part Number | RB055LAM-30TR-ND - Tape & Reel (TR) RB055LAM-30CT-ND - Cut Tape (CT) RB055LAM-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB055LAM-30TR |
Description | DIODE SCHOTTKY 30V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB055LAM-30TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDTM |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB33AFC_R1_00001 | Panjit International Inc. | 977 | 3757-SB33AFC_R1_00001CT-ND | 8,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 6,61100 Kč | 66,11 Kč |
| 100 | 4,19200 Kč | 419,20 Kč |
| 500 | 3,13958 Kč | 1 569,79 Kč |
| 1 000 | 2,79985 Kč | 2 799,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,36745 Kč | 7 102,35 Kč |
| 6 000 | 2,14940 Kč | 12 896,40 Kč |
| 9 000 | 2,03825 Kč | 18 344,25 Kč |
| 15 000 | 1,91333 Kč | 28 699,95 Kč |
| 21 000 | 1,83933 Kč | 38 625,93 Kč |
| 30 000 | 1,76739 Kč | 53 021,70 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |



