R6030MNX is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1 518
Unit Price: 148,46000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 3 310
Unit Price: 49,14000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 304
Unit Price: 125,99000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 922
Unit Price: 167,56000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 184
Unit Price: 86,72000 Kč
Datasheet
N-Channel 600 V 30A (Tc) 90W (Tc) Through Hole TO-220FM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R6030MNX

DigiKey Part Number
R6030MNX-ND
Manufacturer
Manufacturer Product Number
R6030MNX
Description
MOSFET N-CH 600V 30A TO220FM
Customer Reference
Detailed Description
N-Channel 600 V 30A (Tc) 90W (Tc) Through Hole TO-220FM
Datasheet
 Datasheet
EDA/CAD Models
R6030MNX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
150mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2180 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
90W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FM
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
50082,10218 Kč41 051,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:82,10218 Kč
Unit Price with VAT:99,34364 Kč