
STF28NM60ND | |
|---|---|
DigiKey Part Number | 497-14192-5-ND |
Manufacturer | |
Manufacturer Product Number | STF28NM60ND |
Description | MOSFET N-CH 600V 23A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 600 V 23A (Tc) 35W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 62.5 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2090 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 35W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 150mOhm @ 11.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOTF20S60L | Alpha & Omega Semiconductor Inc. | 835 | 785-1520-5-ND | 101,63000 Kč | Similar |
| AOTF27S60L | Alpha & Omega Semiconductor Inc. | 2 090 | 785-1608-5-ND | 119,06000 Kč | Similar |
| FCPF190N60 | onsemi | 530 | FCPF190N60OS-ND | 101,63000 Kč | Similar |
| FCPF190N60E | onsemi | 0 | FCPF190N60EOS-ND | 110,66000 Kč | Similar |
| FCPF20N60 | onsemi | 63 | FCPF20N60-ND | 135,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,56000 Kč | 167,56 Kč |
| 50 | 92,35340 Kč | 4 617,67 Kč |
| 100 | 88,86350 Kč | 8 886,35 Kč |
| Unit Price without VAT: | 167,56000 Kč |
|---|---|
| Unit Price with VAT: | 202,74760 Kč |

