
AOTF27S60L | |
|---|---|
DigiKey Part Number | 785-1608-5-ND |
Manufacturer | |
Manufacturer Product Number | AOTF27S60L |
Description | MOSFET N-CH 600V 27A TO220-3F |
Customer Reference | |
Detailed Description | N-Channel 600 V 27A (Tc) 50W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 13.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1294 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,06000 Kč | 119,06 Kč |
| 50 | 62,18760 Kč | 3 109,38 Kč |
| 100 | 56,68830 Kč | 5 668,83 Kč |
| 500 | 47,05736 Kč | 23 528,68 Kč |
| 1 000 | 43,96519 Kč | 43 965,19 Kč |
| 2 000 | 41,57604 Kč | 83 152,08 Kč |
| Unit Price without VAT: | 119,06000 Kč |
|---|---|
| Unit Price with VAT: | 144,06260 Kč |

