N-Channel 600 V 20A (Tc) 37.8W (Tc) Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOTF20S60L

DigiKey Part Number
785-1520-5-ND
Manufacturer
Manufacturer Product Number
AOTF20S60L
Description
MOSFET N-CH 600V 20A TO220-3F
Customer Reference
Detailed Description
N-Channel 600 V 20A (Tc) 37.8W (Tc) Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
199mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19.8 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1038 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
37.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 835
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1101,63000 Kč101,63 Kč
5052,32700 Kč2 616,35 Kč
10047,55420 Kč4 755,42 Kč
50039,19360 Kč19 596,80 Kč
1 00036,50880 Kč36 508,80 Kč
2 00034,25236 Kč68 504,72 Kč
5 00033,59680 Kč167 984,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:101,63000 Kč
Unit Price with VAT:122,97230 Kč