
STP20NM60FP | |
|---|---|
DigiKey Part Number | 497-2771-5-ND |
Manufacturer | |
Manufacturer Product Number | STP20NM60FP |
Description | MOSFET N-CH 600V 20A TO220FP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 45W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STP20NM60FP Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 54 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1500 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 290mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,31000 Kč | 178,31 Kč |
| 50 | 96,81960 Kč | 4 840,98 Kč |
| 100 | 88,96120 Kč | 8 896,12 Kč |
| 500 | 75,20660 Kč | 37 603,30 Kč |
| 1 000 | 71,40923 Kč | 71 409,23 Kč |
| Unit Price without VAT: | 178,31000 Kč |
|---|---|
| Unit Price with VAT: | 215,75510 Kč |

