
STFU28N65M2 | |
|---|---|
DigiKey Part Number | 497-16307-5-ND |
Manufacturer | |
Manufacturer Product Number | STFU28N65M2 |
Description | MOSFET N-CH 650V 20A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 650 V 20A (Tc) 30W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STFU28N65M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1440 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 180mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 50 | 44,07480 Kč | 2 203,74 Kč |
| 100 | 39,93610 Kč | 3 993,61 Kč |
| 500 | 32,67876 Kč | 16 339,38 Kč |
| 1 000 | 30,34799 Kč | 30 347,99 Kč |
| 2 000 | 28,38888 Kč | 56 777,76 Kč |
| 5 000 | 27,14252 Kč | 135 712,60 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |


