



R6030JNXC7G | |
|---|---|
DigiKey Part Number | 846-R6030JNXC7G-ND |
Manufacturer | |
Manufacturer Product Number | R6030JNXC7G |
Description | MOSFET N-CH 600V 30A TO220FM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 30A (Tc) 95W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 143mOhm @ 15A, 15V | |
Vgs(th) (Max) @ Id | 7V @ 5.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 74 nC @ 15 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2500 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 95W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,46000 Kč | 148,46 Kč |
| 10 | 114,41800 Kč | 1 144,18 Kč |
| 50 | 100,74840 Kč | 5 037,42 Kč |
| 100 | 96,51520 Kč | 9 651,52 Kč |
| 250 | 92,04600 Kč | 23 011,50 Kč |
| 500 | 89,35152 Kč | 44 675,76 Kč |
| 1 000 | 87,13414 Kč | 87 134,14 Kč |
| Unit Price without VAT: | 148,46000 Kč |
|---|---|
| Unit Price with VAT: | 179,63660 Kč |

