


QH8KC6TCR | |
---|---|
DigiKey Part Number | 846-QH8KC6TCRTR-ND - Tape & Reel (TR) 846-QH8KC6TCRCT-ND - Cut Tape (CT) 846-QH8KC6TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QH8KC6TCR |
Description | MOSFET 2N-CH 60V 5.5A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 5.5A (Ta) 1.1W (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 5.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 7.6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 460pF @ 30V | |
Power - Max | 1.1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | TSMT8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 36,24000 Kč | 36,24 Kč |
10 | 23,03800 Kč | 230,38 Kč |
100 | 15,44340 Kč | 1 544,34 Kč |
500 | 12,18972 Kč | 6 094,86 Kč |
1 000 | 11,14259 Kč | 11 142,59 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 9,79017 Kč | 29 370,51 Kč |
6 000 | 9,14451 Kč | 54 867,06 Kč |
9 000 | 9,03501 Kč | 81 315,09 Kč |
Unit Price without VAT: | 36,24000 Kč |
---|---|
Unit Price with VAT: | 43,85040 Kč |