
MAX17506ATP+T | |
|---|---|
DigiKey Part Number | 175-MAX17506ATP+TTR-ND - Tape & Reel (TR) 175-MAX17506ATP+TCT-ND - Cut Tape (CT) 175-MAX17506ATP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17506ATP+T |
Description | IC REG BUCK ADJ 20TQFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 20-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17506ATP+T Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 54V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 20-TQFN (5x5) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,64000 Kč | 132,64 Kč |
| 10 | 101,87900 Kč | 1 018,79 Kč |
| 25 | 94,15840 Kč | 2 353,96 Kč |
| 100 | 85,68270 Kč | 8 568,27 Kč |
| 250 | 82,64452 Kč | 20 661,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 75,07922 Kč | 187 698,05 Kč |
| Unit Price without VAT: | 132,64000 Kč |
|---|---|
| Unit Price with VAT: | 160,49440 Kč |




