
MIKROE-3100 | |
|---|---|
DigiKey Part Number | 1471-2041-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3100 |
Description | BUCK 5 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MAX17506 Power Supply Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3100 Models |
Category | Type Power Management |
Manufacturer MikroElektronika | Function Power Supply |
Packaging Bulk | Utilized IC / Part MAX17506 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,94000 Kč | 729,94 Kč |
| Unit Price without VAT: | 729,94000 Kč |
|---|---|
| Unit Price with VAT: | 883,22740 Kč |

















