
MAX5401EKA+T | |
|---|---|
DigiKey Part Number | MAX5401EKA+TTR-ND - Tape & Reel (TR) MAX5401EKA+TCT-ND - Cut Tape (CT) MAX5401EKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5401EKA+T |
Description | IC DIG POT 100K SOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5401EKA+T Models |
Category | Interface SPI |
Manufacturer Analog Devices Inc./Maxim Integrated | Memory Type Volatile |
Series | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±25% |
Part Status Active | Temperature Coefficient (Typ) 50ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package SOT-23-8 |
Configuration Potentiometer | Package / Case SOT-23-8 |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 250 |
Resistance (Ohms) 100k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,88000 Kč | 79,88 Kč |
| 10 | 60,14700 Kč | 601,47 Kč |
| 25 | 55,25040 Kč | 1 381,26 Kč |
| 100 | 49,85510 Kč | 4 985,51 Kč |
| 250 | 47,28192 Kč | 11 820,48 Kč |
| 500 | 46,90610 Kč | 23 453,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,10790 Kč | 107 769,75 Kč |
| Unit Price without VAT: | 79,88000 Kč |
|---|---|
| Unit Price with VAT: | 96,65480 Kč |





