
CDSU4148-HF | |
|---|---|
DigiKey Part Number | 641-1949-2-ND - Tape & Reel (TR) 641-1949-1-ND - Cut Tape (CT) 641-1949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSU4148-HF |
Description | DIODE STANDARD 75V 150MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package 0603/SOD-523F |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -40°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 3,75400 Kč | 37,54 Kč |
| 100 | 2,34420 Kč | 234,42 Kč |
| 500 | 1,72516 Kč | 862,58 Kč |
| 1 000 | 1,52454 Kč | 1 524,54 Kč |
| 2 000 | 1,35498 Kč | 2 709,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,21212 Kč | 4 848,48 Kč |
| 8 000 | 1,09179 Kč | 8 734,32 Kč |
| 12 000 | 1,03040 Kč | 12 364,80 Kč |
| 20 000 | 0,96137 Kč | 19 227,40 Kč |
| 28 000 | 0,92047 Kč | 25 773,16 Kč |
| 40 000 | 0,88071 Kč | 35 228,40 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |




