


QH8KB5TCR | |
|---|---|
DigiKey Part Number | 846-QH8KB5TCRTR-ND - Tape & Reel (TR) 846-QH8KB5TCRCT-ND - Cut Tape (CT) 846-QH8KB5TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QH8KB5TCR |
Description | MOSFET 2N-CH 40V 4.5A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 4.5A (Ta) 1.1W (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
EDA/CAD Models | QH8KB5TCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 44mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 150pF @ 20V | |
Power - Max | 1.1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | TSMT8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,58000 Kč | 23,58 Kč |
| 10 | 14,81900 Kč | 148,19 Kč |
| 100 | 9,72300 Kč | 972,30 Kč |
| 500 | 7,53000 Kč | 3 765,00 Kč |
| 1 000 | 6,82378 Kč | 6 823,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,92649 Kč | 17 779,47 Kč |
| 6 000 | 5,47461 Kč | 32 847,66 Kč |
| 9 000 | 5,24451 Kč | 47 200,59 Kč |
| 15 000 | 4,98592 Kč | 74 788,80 Kč |
| 21 000 | 4,97306 Kč | 104 434,26 Kč |
| Unit Price without VAT: | 23,58000 Kč |
|---|---|
| Unit Price with VAT: | 28,53180 Kč |











