
PDZVTR5.6B | |
---|---|
DigiKey Part Number | PDZVTR5.6BTR-ND - Tape & Reel (TR) PDZVTR5.6BCT-ND - Cut Tape (CT) PDZVTR5.6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTR5.6B |
Description | DIODE ZENER 5.95V 1W PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.95 V 1 W ±5.88% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTR5.6B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1.5 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,79000 Kč | 9,79 Kč |
10 | 7,27000 Kč | 72,70 Kč |
100 | 4,49930 Kč | 449,93 Kč |
500 | 3,59150 Kč | 1 795,75 Kč |
1 000 | 2,89537 Kč | 2 895,37 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,95281 Kč | 5 858,43 Kč |
Unit Price without VAT: | 9,79000 Kč |
---|---|
Unit Price with VAT: | 11,84590 Kč |