P-Channel 40 V 42A (Tc) 75W (Tc) Surface Mount PowerFlat™ (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL42P4LLF6

DigiKey Part Number
497-15478-2-ND - Tape & Reel (TR)
497-15478-1-ND - Cut Tape (CT)
497-15478-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL42P4LLF6
Description
MOSFET P-CH 40V 42A POWERFLAT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 42A (Tc) 75W (Tc) Surface Mount PowerFlat™ (5x6)
Datasheet
 Datasheet
EDA/CAD Models
STL42P4LLF6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
18mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2850 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
75W (Tc)
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 638
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,31000 Kč44,31 Kč
1028,34700 Kč283,47 Kč
10019,20060 Kč1 920,06 Kč
50015,28486 Kč7 642,43 Kč
1 00014,53734 Kč14 537,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,42802 Kč37 284,06 Kč
6 00011,87699 Kč71 261,94 Kč
Manufacturers Standard Package
Unit Price without VAT:44,31000 Kč
Unit Price with VAT:53,61510 Kč