
DFLZ7V5-7 | |
|---|---|
DigiKey Part Number | DFLZ7V5-7DITR-ND - Tape & Reel (TR) DFLZ7V5-7DICT-ND - Cut Tape (CT) DFLZ7V5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLZ7V5-7 |
Description | DIODE ZENER 7.5V 1W POWERDI 123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1 W ±6% Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 100 | 5,64430 Kč | 564,43 Kč |
| 500 | 4,27100 Kč | 2 135,50 Kč |
| 1 000 | 3,82773 Kč | 3 827,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,26407 Kč | 9 792,21 Kč |
| 6 000 | 2,97997 Kč | 17 879,82 Kč |
| 9 000 | 2,83517 Kč | 25 516,53 Kč |
| 15 000 | 2,67246 Kč | 40 086,90 Kč |
| 21 000 | 2,57609 Kč | 54 097,89 Kč |
| 30 000 | 2,48243 Kč | 74 472,90 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |










