VS20VUA1LAMTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZVTR24B

DigiKey Part Number
PDZVTR24BTR-ND - Tape & Reel (TR)
PDZVTR24BCT-ND - Cut Tape (CT)
PDZVTR24BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZVTR24B
Description
DIODE ZENER 25.8V 1W PMDTM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 25.8 V 1 W ±6.98% Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
PDZVTR24B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.98%
Power - Max
1 W
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 19 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDTM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 163
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,05000 Kč9,05 Kč
106,06200 Kč60,62 Kč
1004,10480 Kč410,48 Kč
5003,19960 Kč1 599,80 Kč
1 0002,88385 Kč2 883,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,04185 Kč6 125,55 Kč
6 0001,99975 Kč11 998,50 Kč
9 0001,97344 Kč17 760,96 Kč
Manufacturers Standard Package
Unit Price without VAT:9,05000 Kč
Unit Price with VAT:10,95050 Kč