
MSL0601RGBU1 | |
|---|---|
DigiKey Part Number | MSL0601RGBU1TR-ND - Tape & Reel (TR) MSL0601RGBU1CT-ND - Cut Tape (CT) MSL0601RGBU1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSL0601RGBU1 |
Description | LED RGB SIDE SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.3V Green, 3.2V Blue 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | MSL0601RGBU1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.90mm x 1.35mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.3V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.90mm L x 1.35mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,18700 Kč | 211,87 Kč |
| 100 | 15,90180 Kč | 1 590,18 Kč |
| 500 | 13,56176 Kč | 6 780,88 Kč |
| 1 000 | 12,79702 Kč | 12 797,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,81641 Kč | 35 449,23 Kč |
| 6 000 | 11,31831 Kč | 67 909,86 Kč |
| 9 000 | 11,06319 Kč | 99 568,71 Kč |
| 15 000 | 10,77546 Kč | 161 631,90 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |










