White LED Indication - Discrete 3.2V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSL0416WBCW1

DigiKey Part Number
846-CSL0416WBCW1TR-ND - Tape & Reel (TR)
846-CSL0416WBCW1CT-ND - Cut Tape (CT)
846-CSL0416WBCW1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSL0416WBCW1
Description
LED WHITE 2812 SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2-SMD, J-Lead
Color
Supplier Device Package
Lens Color
White
Size / Dimension
2.45mm L x 1.20mm W
Millicandela Rating
Height (Max)
0.90mm
Lens Style
Irregular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 893
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1022,78300 Kč227,83 Kč
10017,13020 Kč1 713,02 Kč
50014,62594 Kč7 312,97 Kč
1 00013,80786 Kč13 807,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,10884 Kč26 217,68 Kč
4 00012,52148 Kč50 085,92 Kč
6 00012,22066 Kč73 323,96 Kč
10 00011,88117 Kč118 811,70 Kč
14 00011,67949 Kč163 512,86 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč