Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.5V Green, 3.3V Blue 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSL0402RGBU1

DigiKey Part Number
MSL0402RGBU1TR-ND - Tape & Reel (TR)
MSL0402RGBU1CT-ND - Cut Tape (CT)
MSL0402RGBU1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSL0402RGBU1
Description
LED RGB DIFFUSED 1816 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.5V Green, 3.3V Blue 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
MSL0402RGBU1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.80mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2.1V Red, 3.5V Green, 3.3V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
6-SMD, No Lead
Supplier Device Package
Size / Dimension
1.80mm L x 1.60mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 935
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1013,75400 Kč137,54 Kč
10010,12520 Kč1 012,52 Kč
5008,51174 Kč4 255,87 Kč
1 0007,98281 Kč7 982,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,30359 Kč21 910,77 Kč
6 0006,95821 Kč41 749,26 Kč
9 0006,78121 Kč61 030,89 Kč
15 0006,58152 Kč98 722,80 Kč
21 0006,51568 Kč136 829,28 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč