


L7987LTR | |
|---|---|
DigiKey Part Number | 497-15454-2-ND - Tape & Reel (TR) 497-15454-1-ND - Cut Tape (CT) 497-15454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7987LTR |
Description | IC REG BUCK ADJ 2A 16HTSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | L7987LTR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 61V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 1.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 61V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 42,47900 Kč | 424,79 Kč |
| 25 | 38,83800 Kč | 970,95 Kč |
| 100 | 34,83990 Kč | 3 483,99 Kč |
| 250 | 32,93244 Kč | 8 233,11 Kč |
| 500 | 32,19120 Kč | 16 095,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,83766 Kč | 74 594,15 Kč |
| 5 000 | 29,23573 Kč | 146 178,65 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |










