
STEVAL-ISA198V1 | |
|---|---|
DigiKey Part Number | 497-17062-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA198V1 |
Description | EVAL BOARD FOR L7987L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | L7987L - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer STMicroelectronics | Voltage - Input 4.5V ~ 60V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part L7987L |
Voltage - Output 5V | Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 640,86000 Kč | 640,86 Kč |
| Unit Price without VAT: | 640,86000 Kč |
|---|---|
| Unit Price with VAT: | 775,44060 Kč |



