Direct
Direct
Direct
Direct
Direct
Direct

MMSTA56T146 | |
|---|---|
DigiKey Part Number | MMSTA56T146TR-ND - Tape & Reel (TR) MMSTA56T146CT-ND - Cut Tape (CT) MMSTA56T146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSTA56T146 |
Description | TRANS PNP 80V 0.5A SMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 350 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | MMSTA56T146 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SMT3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SD1782KT146R | Rohm Semiconductor | 4 326 | 2SD1782KT146RCT-ND | 11,68000 Kč | Direct |
| MMBTA56-7-F | Diodes Incorporated | 234 881 | MMBTA56-FDICT-ND | 4,17000 Kč | Direct |
| MMBTA56LT1G | onsemi | 37 924 | MMBTA56LT1GOSCT-ND | 3,55000 Kč | Direct |
| MMBTA56LT3G | onsemi | 10 491 | MMBTA56LT3GOSCT-ND | 3,96000 Kč | Direct |
| PMBTA56,215 | Nexperia USA Inc. | 0 | 1727-2965-1-ND | 3,75000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,49772 Kč | 7 493,16 Kč |
| 6 000 | 2,27294 Kč | 13 637,64 Kč |
| 9 000 | 2,15836 Kč | 19 425,24 Kč |
| 15 000 | 2,15187 Kč | 32 278,05 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |





