MMSTA56T146 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 4 326
Unit Price: 11,68000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 234 881
Unit Price: 4,17000 Kč
Datasheet

Direct


onsemi
In Stock: 37 924
Unit Price: 3,55000 Kč
Datasheet

Direct


onsemi
In Stock: 10 491
Unit Price: 3,96000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,75000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 5,63000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 350 mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSTA56T146

DigiKey Part Number
MMSTA56T146TR-ND - Tape & Reel (TR)
MMSTA56T146CT-ND - Cut Tape (CT)
MMSTA56T146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSTA56T146
Description
TRANS PNP 80V 0.5A SMT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 350 mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
MMSTA56T146 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Mfr
Power - Max
350 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
50MHz
Part Status
Not For New Designs
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
SMT3
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
1µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SD1782KT146RRohm Semiconductor4 3262SD1782KT146RCT-ND11,68000 KčDirect
MMBTA56-7-FDiodes Incorporated234 881MMBTA56-FDICT-ND4,17000 KčDirect
MMBTA56LT1Gonsemi37 924MMBTA56LT1GOSCT-ND3,55000 KčDirect
MMBTA56LT3Gonsemi10 491MMBTA56LT3GOSCT-ND3,96000 KčDirect
PMBTA56,215Nexperia USA Inc.01727-2965-1-ND3,75000 KčDirect
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,26000 Kč11,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,49772 Kč7 493,16 Kč
6 0002,27294 Kč13 637,64 Kč
9 0002,15836 Kč19 425,24 Kč
15 0002,15187 Kč32 278,05 Kč
Manufacturers Standard Package
Unit Price without VAT:11,26000 Kč
Unit Price with VAT:13,62460 Kč