MMBZ16VALYFHT116 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 0,18000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2 742
Unit Price: 0,46000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,04583 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4 750
Unit Price: 0,22000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,04761 Kč
Datasheet
BZX84C3V9LYT116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ16VALYFHT116

DigiKey Part Number
846-MMBZ16VALYFHT116TR-ND - Tape & Reel (TR)
846-MMBZ16VALYFHT116CT-ND - Cut Tape (CT)
846-MMBZ16VALYFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ16VALYFHT116
Description
TVS DIODE 13VWM 23VC SOT23
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
23V Clamp 1.7A Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
13V (Max)
Voltage - Breakdown (Min)
15.2V
Voltage - Clamping (Max) @ Ipp
23V
Current - Peak Pulse (10/1000µs)
1.7A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,21000 Kč12,21 Kč
107,78900 Kč77,89 Kč
1005,09830 Kč509,83 Kč
5003,96076 Kč1 980,38 Kč
1 0003,45199 Kč3 451,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,92595 Kč8 777,85 Kč
6 0002,67335 Kč16 040,10 Kč
9 0002,23130 Kč20 081,70 Kč
15 0002,17868 Kč32 680,20 Kč
21 0002,13131 Kč44 757,51 Kč
Manufacturers Standard Package
Unit Price without VAT:12,21000 Kč
Unit Price with VAT:14,77410 Kč