MMBZ16VTAL-QR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,11705 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4 750
Unit Price: 5,26000 Kč
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ16VTAL-QR

DigiKey Part Number
1727-MMBZ16VTAL-QRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ16VTAL-QR
Description
TVS DIODE 13VWM 23VC TO236AB
Customer Reference
Detailed Description
23V Clamp 1.9A Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
13V (Max)
Voltage - Breakdown (Min)
15.68V
Voltage - Clamping (Max) @ Ipp
23V
Current - Peak Pulse (10/1000µs)
1.9A
Power - Peak Pulse
45W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
76pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,16035 Kč3 481,05 Kč
6 0001,04177 Kč6 250,62 Kč
9 0000,98126 Kč8 831,34 Kč
15 0000,91321 Kč13 698,15 Kč
21 0000,87288 Kč18 330,48 Kč
30 0000,83367 Kč25 010,10 Kč
75 0000,74759 Kč56 069,25 Kč
150 0000,69440 Kč104 160,00 Kč
300 0000,66571 Kč199 713,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,16035 Kč
Unit Price with VAT:1,40402 Kč