MMBZ16VAL-QR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 18 438
Unit Price: 0,29000 Kč
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ16VAL-QR

DigiKey Part Number
1727-MMBZ16VAL-QRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ16VAL-QR
Description
TVS DIODE 13VWM 19.5VC TO236AB
Customer Reference
Detailed Description
19.5V Clamp 1.9A Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
13V (Max)
Voltage - Breakdown (Min)
15.2V
Voltage - Clamping (Max) @ Ipp
19.5V
Current - Peak Pulse (10/1000µs)
1.9A
Power - Peak Pulse
45W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
76pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,11705 Kč3 351,15 Kč
6 0001,00219 Kč6 013,14 Kč
9 0000,94362 Kč8 492,58 Kč
15 0000,87773 Kč13 165,95 Kč
21 0000,83869 Kč17 612,49 Kč
30 0000,80074 Kč24 022,20 Kč
75 0000,71738 Kč53 803,50 Kč
150 0000,66587 Kč99 880,50 Kč
300 0000,63413 Kč190 239,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,11705 Kč
Unit Price with VAT:1,35163 Kč