
MMBZ16VALVL | |
|---|---|
DigiKey Part Number | 1727-8162-2-ND - Tape & Reel (TR) 1727-8162-1-ND - Cut Tape (CT) 1727-8162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ16VALVL |
Description | TVS DIODE 13VWM 23VC TO236AB |
Customer Reference | |
Detailed Description | 23V Clamp 1.9A Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ16VALVL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 13V (Max) | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 23V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 45W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,22100 Kč | 32,21 Kč |
| 100 | 2,00400 Kč | 200,40 Kč |
| 500 | 1,47014 Kč | 735,07 Kč |
| 1 000 | 1,29731 Kč | 1 297,31 Kč |
| 2 000 | 1,15144 Kč | 2 302,88 Kč |
| 5 000 | 0,99310 Kč | 4 965,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,89500 Kč | 8 950,00 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |

