MMBZ16VALT116 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 12,21000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2 742
Unit Price: 11,16000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,11705 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4 750
Unit Price: 5,26000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,16035 Kč
Datasheet
BZX84B8V2LFHT116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ16VALT116

DigiKey Part Number
MMBZ16VALT116TR-ND - Tape & Reel (TR)
MMBZ16VALT116CT-ND - Cut Tape (CT)
MMBZ16VALT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ16VALT116
Description
TVS DIODE 13VWM 23VC SSD3
Customer Reference
Detailed Description
23V Clamp 1.7A Ipp Tvs Diode Surface Mount SSD3
Datasheet
 Datasheet
EDA/CAD Models
MMBZ16VALT116 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
13V (Max)
Voltage - Breakdown (Min)
15.2V
Voltage - Clamping (Max) @ Ipp
23V
Current - Peak Pulse (10/1000µs)
1.7A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
70pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,42000 Kč4,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,88978 Kč2 669,34 Kč
6 0000,79530 Kč4 771,80 Kč
9 0000,74709 Kč6 723,81 Kč
15 0000,69284 Kč10 392,60 Kč
21 0000,66069 Kč13 874,49 Kč
30 0000,62942 Kč18 882,60 Kč
75 0000,56075 Kč42 056,25 Kč
150 0000,51830 Kč77 745,00 Kč
300 0000,48262 Kč144 786,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,42000 Kč
Unit Price with VAT:5,34820 Kč