MMBZ15VALT116 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 3
Unit Price: 0,12000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 0,50000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 1 718
Unit Price: 0,45000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 67 364
Unit Price: 0,13000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 13 716
Unit Price: 0,09000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13 092
Unit Price: 0,38000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 20 492
Unit Price: 0,39000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14 930
Unit Price: 0,39000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,27000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,04734 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 9 000
Unit Price: 0,26000 Kč
Datasheet
BZX84B8V2LFHT116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ15VALT116

DigiKey Part Number
MMBZ15VALT116TR-ND - Tape & Reel (TR)
MMBZ15VALT116CT-ND - Cut Tape (CT)
MMBZ15VALT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ15VALT116
Description
TVS DIODE 12VWM 21VC SSD3
Customer Reference
Detailed Description
21V Clamp 1.9A Ipp Tvs Diode Surface Mount SSD3
Datasheet
 Datasheet
EDA/CAD Models
MMBZ15VALT116 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
14.25V
Voltage - Clamping (Max) @ Ipp
21V
Current - Peak Pulse (10/1000µs)
1.9A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
75pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,37000 Kč4,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,88048 Kč2 641,44 Kč
6 0000,78699 Kč4 721,94 Kč
9 0000,73928 Kč6 653,52 Kč
15 0000,68560 Kč10 284,00 Kč
21 0000,65378 Kč13 729,38 Kč
30 0000,62284 Kč18 685,20 Kč
75 0000,55489 Kč41 616,75 Kč
150 0000,51289 Kč76 933,50 Kč
300 0000,47758 Kč143 274,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,37000 Kč
Unit Price with VAT:5,28770 Kč