21V Clamp 1.9A Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ15VALYT116

DigiKey Part Number
846-MMBZ15VALYT116TR-ND - Tape & Reel (TR)
846-MMBZ15VALYT116CT-ND - Cut Tape (CT)
846-MMBZ15VALYT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ15VALYT116
Description
TVS DIODE 12VWM 21VC SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
21V Clamp 1.9A Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
14.25V
Voltage - Clamping (Max) @ Ipp
21V
Current - Peak Pulse (10/1000µs)
1.9A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 269
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
107,41200 Kč74,12 Kč
1004,70780 Kč470,78 Kč
5003,54026 Kč1 770,13 Kč
1 0003,16314 Kč3 163,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,68312 Kč8 049,36 Kč
6 0002,44112 Kč14 646,72 Kč
9 0002,31776 Kč20 859,84 Kč
15 0002,17912 Kč32 686,80 Kč
21 0002,09698 Kč44 036,58 Kč
30 0002,01717 Kč60 515,10 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč