
ESDA14V2L | |
|---|---|
DigiKey Part Number | 497-6687-2-ND - Tape & Reel (TR) 497-6687-1-ND - Cut Tape (CT) 497-6687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA14V2L |
Description | TVS DIODE 12VWM SOT23-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Clamp 14A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA14V2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 14.2V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | 14A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 100 | 2,62270 Kč | 262,27 Kč |
| 500 | 1,93602 Kč | 968,01 Kč |
| 1 000 | 1,71344 Kč | 1 713,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,42968 Kč | 4 289,04 Kč |
| 6 000 | 1,28651 Kč | 7 719,06 Kč |
| 9 000 | 1,21345 Kč | 10 921,05 Kč |
| 15 000 | 1,13133 Kč | 16 969,95 Kč |
| 21 000 | 1,08267 Kč | 22 736,07 Kč |
| 30 000 | 1,03536 Kč | 31 060,80 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |






