MMBZ15VAL-QVL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,67000 Kč
Datasheet

Direct


onsemi
In Stock: 1 519
Unit Price: 3,54000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 3
Unit Price: 2,92000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 4,37000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 12,08000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 1 718
Unit Price: 11,04000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 9 000
Unit Price: 6,25000 Kč
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ15VAL-QVL

DigiKey Part Number
1727-MMBZ15VAL-QVLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ15VAL-QVL
Description
TVS DIODE 12VWM 21VC TO236AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21V Clamp 1.9A Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
14.25V
Voltage - Clamping (Max) @ Ipp
21V
Current - Peak Pulse (10/1000µs)
1.9A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
85pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,14952 Kč11 495,20 Kč
20 0001,04417 Kč20 883,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1,14952 Kč
Unit Price with VAT:1,39092 Kč