MMBZ10VALFHT116 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 9,15000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 5 982
Unit Price: 9,57000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,38006 Kč
Datasheet
BZX84B8V2LFHT116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ10VALFHT116

DigiKey Part Number
MMBZ10VALFHT116TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ10VALFHT116
Description
TVS DIODE 6.5VWM 14.2VC SSD3
Customer Reference
Detailed Description
14.2V Clamp 1.7A Ipp Tvs Diode Surface Mount SSD3
Datasheet
 Datasheet
EDA/CAD Models
MMBZ10VALFHT116 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
6.5V (Max)
Voltage - Breakdown (Min)
9.5V
Voltage - Clamping (Max) @ Ipp
14.2V
Current - Peak Pulse (10/1000µs)
1.7A
Power - Peak Pulse
24W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
105pF @ 1MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,87947 Kč2 638,41 Kč
6 0000,78609 Kč4 716,54 Kč
9 0000,73843 Kč6 645,87 Kč
15 0000,68481 Kč10 272,15 Kč
21 0000,65303 Kč13 713,63 Kč
30 0000,62213 Kč18 663,90 Kč
75 0000,55425 Kč41 568,75 Kč
150 0000,51230 Kč76 845,00 Kč
300 0000,47703 Kč143 109,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,87947 Kč
Unit Price with VAT:1,06416 Kč