Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMBZ10VALYFHT116 | |
|---|---|
DigiKey Part Number | 846-MMBZ10VALYFHT116TR-ND - Tape & Reel (TR) 846-MMBZ10VALYFHT116CT-ND - Cut Tape (CT) 846-MMBZ10VALYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ10VALYFHT116 |
Description | TVS DIODE 6.5VWM 14.2VC SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14.2V Clamp 1.7A Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 6.5V (Max) | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.2V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 24W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,15000 Kč | 9,15 Kč |
| 10 | 7,88500 Kč | 78,85 Kč |
| 100 | 5,09750 Kč | 509,75 Kč |
| 500 | 4,13914 Kč | 2 069,57 Kč |
| 1 000 | 3,26654 Kč | 3 266,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,70478 Kč | 8 114,34 Kč |
| 6 000 | 2,64236 Kč | 15 854,16 Kč |
| 9 000 | 2,41350 Kč | 21 721,50 Kč |
| 15 000 | 2,37732 Kč | 35 659,80 Kč |
| 21 000 | 2,36524 Kč | 49 670,04 Kč |
| 30 000 | 2,10661 Kč | 63 198,30 Kč |
| Unit Price without VAT: | 9,15000 Kč |
|---|---|
| Unit Price with VAT: | 11,07150 Kč |














