
MMBZ10VALYT116 | |
|---|---|
DigiKey Part Number | 846-MMBZ10VALYT116TR-ND - Tape & Reel (TR) 846-MMBZ10VALYT116CT-ND - Cut Tape (CT) 846-MMBZ10VALYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ10VALYT116 |
Description | TVS DIODE 6.5VWM 14.2VC SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14.2V Clamp 1.7A Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 6.5V (Max) | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.2V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 24W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 Kč | 9,57 Kč |
| 10 | 6,49100 Kč | 64,91 Kč |
| 100 | 4,31930 Kč | 431,93 Kč |
| 500 | 3,30316 Kč | 1 651,58 Kč |
| 1 000 | 2,95653 Kč | 2 956,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,20544 Kč | 6 616,32 Kč |
| 6 000 | 2,18463 Kč | 13 107,78 Kč |
| 9 000 | 1,97657 Kč | 17 789,13 Kč |
| 15 000 | 1,93704 Kč | 29 055,60 Kč |
| 21 000 | 1,85067 Kč | 38 864,07 Kč |
| 75 000 | 1,71650 Kč | 128 737,50 Kč |
| Unit Price without VAT: | 9,57000 Kč |
|---|---|
| Unit Price with VAT: | 11,57970 Kč |

