
MMBZ10VAL-QR | |
|---|---|
DigiKey Part Number | 1727-MMBZ10VAL-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ10VAL-QR |
Description | TVS DIODE 6.5VWM 14.2VC TO236AB |
Customer Reference | |
Detailed Description | 14.2V Clamp 1.7A Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 6.5V (Max) | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.2V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 24W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 130pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11429 Kč | 3 342,87 Kč |
| 6 000 | 0,99972 Kč | 5 998,32 Kč |
| 9 000 | 0,94129 Kč | 8 471,61 Kč |
| 15 000 | 0,87556 Kč | 13 133,40 Kč |
| 21 000 | 0,83662 Kč | 17 569,02 Kč |
| 30 000 | 0,79876 Kč | 23 962,80 Kč |
| 75 000 | 0,71561 Kč | 53 670,75 Kč |
| 150 000 | 0,66423 Kč | 99 634,50 Kč |
| 300 000 | 0,63256 Kč | 189 768,00 Kč |
| Unit Price without VAT: | 1,11429 Kč |
|---|---|
| Unit Price with VAT: | 1,34829 Kč |



