MCR18ERTF4700 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 54 198
Unit Price: 2,08000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 1 731
Unit Price: 2,29000 Kč
Datasheet

Direct


Panasonic Electronic Components
In Stock: 36 067
Unit Price: 3,33000 Kč
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: 1,43861 Kč
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 2,08000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 81 216
Unit Price: 2,08000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 52
Unit Price: 2,08000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 25 275
Unit Price: 4,99000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,08000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,20458 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 20 426
Unit Price: 3,54000 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,58561 Kč
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 432 985
Unit Price: 2,08000 Kč
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF4700

DigiKey Part Number
RHM470CJTR-ND - Tape & Reel (TR)
RHM470CJCT-ND - Cut Tape (CT)
RHM470CJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTF4700
Description
RES SMD 470 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
470 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF4700 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,10644 Kč532,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč