
RMCF1206FT470R | |
|---|---|
DigiKey Part Number | RMCF1206FT470RTR-ND - Tape & Reel (TR) RMCF1206FT470RCT-ND - Cut Tape (CT) RMCF1206FT470RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT470R |
Description | RES 470 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11051 Kč | 552,55 Kč |
| 10 000 | 0,06631 Kč | 663,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,56800 Kč | 5,68 Kč |
| 25 | 0,42960 Kč | 10,74 Kč |
| 50 | 0,41260 Kč | 20,63 Kč |
| 100 | 0,30310 Kč | 30,31 Kč |
| 250 | 0,23660 Kč | 59,15 Kč |
| 500 | 0,19914 Kč | 99,57 Kč |
| 1 000 | 0,16966 Kč | 169,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,56200 Kč | 5,62 Kč |
| 25 | 0,42440 Kč | 10,61 Kč |
| 50 | 0,40780 Kč | 20,39 Kč |
| 100 | 0,29960 Kč | 29,96 Kč |
| 250 | 0,23384 Kč | 58,46 Kč |
| 500 | 0,19682 Kč | 98,41 Kč |
| 1 000 | 0,16770 Kč | 167,70 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

