
CRG1206F470R | |
|---|---|
DigiKey Part Number | A106077TR-ND - Tape & Reel (TR) A106077CT-ND - Cut Tape (CT) A106077DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG1206F470R |
Description | RES SMD 470 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,18452 Kč | 922,60 Kč |
| 10 000 | 0,13737 Kč | 1 373,70 Kč |
| 15 000 | 0,13645 Kč | 2 046,75 Kč |
| 25 000 | 0,13537 Kč | 3 384,25 Kč |
| 35 000 | 0,13473 Kč | 4 715,55 Kč |
| 50 000 | 0,13410 Kč | 6 705,00 Kč |
| 60 000 | 0,13379 Kč | 8 027,40 Kč |
| 120 000 | 0,13274 Kč | 15 928,80 Kč |
| 125 000 | 0,13268 Kč | 16 585,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,92600 Kč | 9,26 Kč |
| 25 | 0,70720 Kč | 17,68 Kč |
| 50 | 0,58520 Kč | 29,26 Kč |
| 100 | 0,48630 Kč | 48,63 Kč |
| 250 | 0,38900 Kč | 97,25 Kč |
| 500 | 0,33386 Kč | 166,93 Kč |
| 1 000 | 0,29007 Kč | 290,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,91500 Kč | 9,15 Kč |
| 25 | 0,69920 Kč | 17,48 Kč |
| 50 | 0,57840 Kč | 28,92 Kč |
| 100 | 0,48060 Kč | 48,06 Kč |
| 250 | 0,38448 Kč | 96,12 Kč |
| 500 | 0,32998 Kč | 164,99 Kč |
| 1 000 | 0,28671 Kč | 286,71 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

