
CRGH1206F470R | |
|---|---|
DigiKey Part Number | 1712-CRGH1206F470RTR-ND - Tape & Reel (TR) 1712-CRGH1206F470RCT-ND - Cut Tape (CT) 1712-CRGH1206F470RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH1206F470R |
Description | RES 470 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH1206F470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 10 | 1,74800 Kč | 17,48 Kč |
| 25 | 1,36480 Kč | 34,12 Kč |
| 50 | 1,15260 Kč | 57,63 Kč |
| 100 | 0,89260 Kč | 89,26 Kč |
| 250 | 0,78148 Kč | 195,37 Kč |
| 500 | 0,72238 Kč | 361,19 Kč |
| 1 000 | 0,64623 Kč | 646,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,53088 Kč | 2 654,40 Kč |
| 10 000 | 0,47156 Kč | 4 715,60 Kč |
| 15 000 | 0,45802 Kč | 6 870,30 Kč |
| 25 000 | 0,44425 Kč | 11 106,25 Kč |
| 35 000 | 0,43165 Kč | 15 107,75 Kč |
| 50 000 | 0,41915 Kč | 20 957,50 Kč |
| 60 000 | 0,41840 Kč | 25 104,00 Kč |
| 120 000 | 0,41581 Kč | 49 897,20 Kč |
| 125 000 | 0,41567 Kč | 51 958,75 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |


